BULK-FS-PET-9 | |
---|---|
DigiKey Part Number | 4753-BULK-FS-PET-9TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-FS-PET-9 |
Description | Synthetic Polyester Felt Strip - |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | Polyester | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 1.000" (25.40mm) | |
Length | 10.0' (3.0m) | |
Color | White | |
Operating Temperature | -62°C ~ 82°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.38000 | $15.38 |