BULK-FS-PET-61 | |
---|---|
DigiKey Part Number | 4753-BULK-FS-PET-61TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-FS-PET-61 |
Description | Synthetic Polyester Felt Sheet w |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polyester | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Features | Adhesive Backing | |
Operating Temperature | -62°C ~ 82°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.13000 | $11.13 |