90.27 | |
---|---|
DigiKey Part Number | 2066-90.27-ND |
Manufacturer | |
Manufacturer Product Number | 90.27 |
Description | SOCKET FOR 60.13 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 60.13 Relays | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.20000 | $7.20 |
10 | $6.74900 | $67.49 |
30 | $5.99933 | $179.98 |
50 | $5.69940 | $284.97 |
100 | $5.39950 | $539.95 |
250 | $4.79952 | $1,199.88 |
500 | $4.49956 | $2,249.78 |
1,000 | $4.19958 | $4,199.58 |