
71.92.0.024.0001 | |
|---|---|
DigiKey Part Number | 2066-71.92.0.024.0001-ND |
Manufacturer | |
Manufacturer Product Number | 71.92.0.024.0001 |
Description | CONTROL TEMP REL OUT 24V DIN RL |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, PTC) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 71.92.0.024.0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Controller (Thermistor, PTC) | |
Input Range | - | |
Output Type | Relay (2) | |
Control Method | - | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Weight | - |

