
40.61.8.110.0000 | ||
---|---|---|
Digi-Key Part Number | 2066-40.61.8.110.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 40.61.8.110.0000 | |
Description | RELAY GEN PURPOSE SPDT 16A 110V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | ||
Switching Voltage | 400VAC - Max | |
Coil Current | 9.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 22 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 6.9 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 40 Series Datasheet |
Environmental Information | |
EDA Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $9.22600 | $92.26 |
Attribute | Description |
---|---|
Other Names | 2066-40.61.8.110.0000 |
Standard Package | 10 |