USD

cms-photo-not-available
32.21.7.012.2300
Digi-Key Part Number
2066-32.21.7.012.2300-ND
Manufacturer
Finder Relays, Inc.
Manufacturer Product Number
32.21.7.012.2300
Supplier
Description
MINI RELAY SPST-NO 6A 12V DC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Finder Relays, Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
400VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.4 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
6A
Coil Current
16mA
Operate Time
6ms
Release Time
2ms
Coil Resistance
720 Ohms
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2066-32.21.7.012.2300
Standard Package1