UL PC 150/100 XHT | |
---|---|
DigiKey Part Number | 2319-ULPC150/100XHT-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 150/100 XHT |
Description | BOX PC TRN 7.099"L X 5.1"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Transparent Cover Included 7.099" L x 5.100" W (180.31mm x 129.54mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.099" L x 5.100" W (180.31mm x 129.54mm) | |
Height | 4.900" (124.46mm) | |
Area (L x W) | 36.2in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Transparent | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.74000 | $68.74 |