
XSPSG00604 | ||
---|---|---|
Digi-Key Part Number | 2444-XSPSG00604-ND | |
Manufacturer | ||
Manufacturer Product Number | XSPSG00604 | |
Description | Splitter (Coupler) 1x2 FBT 80/20 | |
Detailed Description | Cable Fiber Optic To | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FiberSource, Inc | |
Series | ||
Package | Case | |
Product Status | Active | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PLC Splitters |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 2444-XSPSG00604 |
Standard Package | 1 |