
XSPSG00603 | ||
---|---|---|
Digi-Key Part Number | 2444-XSPSG00603-ND | |
Manufacturer | ||
Manufacturer Product Number | XSPSG00603 | |
Description | Splitter (Coupler) 1x2 FBT 90/10 | |
Detailed Description | Cable Fiber Optic To | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FiberSource, Inc | |
Series | ||
Package | Case | |
Product Status | Active | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PLC Splitters |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $32.86000 | $328.60 |
30 | $31.90000 | $957.00 |
50 | $30.98000 | $1,549.00 |
80 | $30.08000 | $2,406.40 |
100 | $29.20000 | $2,920.00 |
250 | $28.35000 | $7,087.50 |
500 | $27.53000 | $13,765.00 |
1,000 | $26.73000 | $26,730.00 |
Attribute | Description |
---|---|
Other Names | 2444-XSPSG00603 |
Standard Package | 1 |