
XSPSG00467 | ||
---|---|---|
Digi-Key Part Number | 2444-XSPSG00467-ND | |
Manufacturer | ||
Manufacturer Product Number | XSPSG00467 | |
Description | Splitter, PLC 1x4 Blockless (0.9 | |
Detailed Description | Cable Fiber Optic SC/APC To | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FiberSource, Inc | |
Series | ||
Package | Case | |
Product Status | Active | |
1st Connector | SC/APC | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PLC Splitters |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $42.89000 | $428.90 |
30 | $41.64000 | $1,249.20 |
50 | $40.43000 | $2,021.50 |
80 | $39.25000 | $3,140.00 |
100 | $38.11000 | $3,811.00 |
250 | $37.00000 | $9,250.00 |
500 | $35.93000 | $17,965.00 |
1,000 | $34.88000 | $34,880.00 |
Attribute | Description |
---|---|
Other Names | 2444-XSPSG00467 |
Standard Package | 1 |