
XSPSC00614 | ||
---|---|---|
Digi-Key Part Number | 2444-XSPSC00614-ND | |
Manufacturer | ||
Manufacturer Product Number | XSPSC00614 | |
Description | Splitter, PLC 1X4 Splitter G657 | |
Detailed Description | Cable Fiber Optic SC/APC To | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FiberSource, Inc | |
Series | ||
Package | Case | |
Product Status | Active | |
1st Connector | SC/APC | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PLC Splitters |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 2444-XSPSC00614 |
Standard Package | 1 |