
XSPSC00460 | ||
---|---|---|
Digi-Key Part Number | 2444-XSPSC00460-ND | |
Manufacturer | ||
Manufacturer Product Number | XSPSC00460 | |
Description | Splitter, PLC 1x32 Bare fiber G6 | |
Detailed Description | Cable Fiber Optic To | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FiberSource, Inc | |
Series | ||
Package | Case | |
Product Status | Active | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | PLC Splitters |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $65.73000 | $657.30 |
30 | $63.81000 | $1,914.30 |
50 | $61.95000 | $3,097.50 |
80 | $60.15000 | $4,812.00 |
100 | $58.38000 | $5,838.00 |
250 | $56.69000 | $14,172.50 |
500 | $55.04000 | $27,520.00 |
1,000 | $53.44000 | $53,440.00 |
Attribute | Description |
---|---|
Other Names | 2444-XSPSC00460 |
Standard Package | 1 |