USD

F1RM4RU12X

F1RM4RU12X

Digi-Key Part Number
2641-F1RM4RU12X-ND
Manufacturer
Fiber Instrument Sales
Manufacturer Product Number
F1RM4RU12X
Supplier
Description
RACK CABINET ALUM 14X17X7.125
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Metal, Aluminum Cabinet Rack Enclosed, Bottom, Front, Sides, Top 14.000" L x 17.000" W x 7.125" H (355.60mm x 431.80mm x 180.98mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fiber Instrument Sales
Series
-
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
4U
Dimensions - Panel
-
Dimensions - Overall
14.000"" L x 17.000"" W x 7.125"" H (355.60mm x 431.80mm x 180.98mm)
Door
Aluminum
Features
-
Mounting Rails
-
Ventilation
Non-Vented
Material
Metal, Aluminum
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8530
Price and Procurement

50 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Fiber Instrument Sales
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2641-F1RM4RU12X
Standard Package1