F1-EW2X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1-EW2X

Digi-Key Part Number
2641-F1-EW2X-ND
Manufacturer
Fiber Instrument Sales
Manufacturer Product Number
F1-EW2X
Supplier
Description
RACK CAB ALUM 3.81X12.12X10.33
Detailed Description
Metal, Aluminum Cabinet Rack Enclosed, Bottom, Front, Sides, Top 3.810" L x 12.120" W x 10.330" H (96.77mm x 307.85mm x 262.38mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fiber Instrument Sales
Series
-
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
2U
Dimensions - Panel
-
Dimensions - Overall
3.810" L x 12.120" W x 10.330" H (96.77mm x 307.85mm x 262.38mm)
Door
Aluminum
Features
-
Mounting Rails
-
Ventilation
Sides
Material
Metal, Aluminum
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8530
All prices are in USD
Box
QtyUnit PriceExt Price
1$78.95000$78.95
Additional Resources
AttributeDescription
Other Names2641-F1-EW2X
Standard Package1