F1-DW4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1-DW4X

Digi-Key Part Number
2641-F1-DW4X-ND
Manufacturer
Fiber Instrument Sales
Manufacturer Product Number
F1-DW4X
Supplier
Description
RACK CAB ALUM 3.06X14.44X13.16
Detailed Description
Metal, Aluminum Cabinet Rack Enclosed, Bottom, Front, Sides, Top 3.060" L x 14.440" W x 13.160" H (77.72mm x 366.78mm x 334.26mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fiber Instrument Sales
Series
-
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
4U
Dimensions - Panel
-
Dimensions - Overall
3.060" L x 14.440" W x 13.160" H (77.72mm x 366.78mm x 334.26mm)
Door
Aluminum
Features
-
Mounting Rails
-
Ventilation
Non-Vented
Material
Metal, Aluminum
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8530
All prices are in USD
Box
QtyUnit PriceExt Price
1$95.00000$95.00
Additional Resources
AttributeDescription
Other Names2641-F1-DW4X
Standard Package1