SFAH-100U-G14FS-PNLK-PNVBA-M8

DigiKey Part Number
2171-SFAH-100U-G14FS-PNLK-PNVBA-M8-ND
Manufacturer
Manufacturer Product Number
SFAH-100U-G14FS-PNLK-PNVBA-M8
Description
FLOW SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 100 LPM
Flow Sensor Type
Air
Voltage - Input
22V ~ 26V
Port Size
-
Switch Function/Rating
NPN, PNP
Material - Body
Polyamide
Operating Temperature
0°C ~ 50°C
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$478.53000$478.53
Manufacturers Standard Package