SEU-1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEU-1/4

Digi-Key Part Number
2171-SEU-1/4-ND
Manufacturer
Manufacturer Product Number
SEU-1/4
Description
QUICK EXHAUST VALVE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Control Valve, Maintained Sub-Base Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Festo Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Control Valve, Maintained
Function
-
Actuator Type
-
Operating Pressure
7 ~ 145 PSI (0.5 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 75°C
Mechanical Life
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
86 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$89.51000$89.51
Manufacturers Standard Package