PUN-H-6X1-DUO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-6X1-DUO

Digi-Key Part Number
2171-PUN-H-6X1-DUO-ND
Manufacturer
Manufacturer Product Number
PUN-H-6X1-DUO
Description
TUBING DUO PLASTIC 6MM 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Festo Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Tubing
Outer Diameter
0.236" (6.00mm)
Inner Diameter
0.157" (4.00mm)
Color
Blue/Black
Material
Thermoplastic Polyurethane (TPE-U)
Length
164.0' (50.0m)
Features
-
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Operating Temperature
-35°C ~ 60°C
Fluid Type
Compressed Air, Water
Bend Radius (Flow)
1.024" (26.00mm)
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
0.394" (10.00mm)
Wall Thickness
-
Approval Agency
-
Spool Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3917.32.0050
In-Stock: 4
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$195.00000$195.00
Additional Resources
AttributeDescription
Other Names
2171-PUN-H-6X1-DUO
197397
Standard Package50