NEBU-M8G3-K-2.5-LE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEBU-M8G3-K-2.5-LE3

DigiKey Part Number
2171-NEBU-M8G3-K-2.5-LE3-ND
Manufacturer
Manufacturer Product Number
NEBU-M8G3-K-2.5-LE3
Description
CBL CIRC 3POS FMALE TO WIRE 8.2'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly 8.20' (2.50m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Festo Corporation
Series
-
Package
Bag
Product Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
8.20' (2.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$12.97000$12.97
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2171-NEBU-M8G3-K-2.5-LE3
541333
Standard Package1