Filter Regulator G1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6-LFR-1/2-D6-ERV-AS

DigiKey Part Number
2171-MS6-LFR-1/2-D6-ERV-AS-ND
Manufacturer
Manufacturer Product Number
MS6-LFR-1/2-D6-ERV-AS
Description
FILTER REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter Regulator G1/2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Filter Regulator
Operating Pressure
29 ~ 174 PSI (2 ~ 12 bar)
Pressure Regulation
4.4 ~ 102 PSI (0.3 ~ 7 bar)
Flow Rate
1638GPM (6200LPM)
Features
-
Connection Method
G1/2
Filtration Level
40µm
Fluid Type
Compressed Air, Inert Gas
Operating Temperature
5°C ~ 60°C
Flow Direction
Left to Right
Drain Type
Automatic
Condensation Capacity
1.29oz (38ml)
Oil Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$113.33000$113.33
Manufacturers Standard Package