ESK-3/8-1/2 | |
---|---|
DigiKey Part Number | 2171-ESK-3/8-1/2-ND |
Manufacturer | |
Manufacturer Product Number | ESK-3/8-1/2 |
Description | DOUBLE NIPPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | |
Operating Temperature | - | |
Thread Size | R3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.46000 | $33.46 |