
EPCS-BS-60-350-12P-A-ST-M-H1-PLK-AA | |
---|---|
DigiKey Part Number | 2171-EPCS-BS-60-350-12P-A-ST-M-H1-PLK-AA-ND |
Manufacturer | |
Manufacturer Product Number | EPCS-BS-60-350-12P-A-ST-M-H1-PLK-AA |
Description | ELECTRIC CYLINDER UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper | |
Stroke Length | 13.780" (350.00mm) | |
Load Force (Dynamic) | 84.30lbf (375.0N) | |
Load Force (Static) | - | |
Speed | 8.66 in/s (220.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24VDC | |
Construction | Ball Screw | |
Accuracy | ±20µm | |
Acceleration | 5.00 m/s² | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Absolute Encoder | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,243.16000 | $1,243.16 |