
EAMM-U-45-V25-42A-63 | ||
---|---|---|
Digi-Key Part Number | 2171-EAMM-U-45-V25-42A-63-ND | |
Manufacturer | ||
Manufacturer Product Number | EAMM-U-45-V25-42A-63 | |
Description | PARALLEL KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Parallel Kit 42A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Festo Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Parallel Kit | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 42A | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | EAMM-U-45-V25-42A-63 Datasheet |
HTML Datasheet | EAMM-U-45-V25-42A-63 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $190.98000 | $190.98 |
Attribute | Description |
---|---|
Other Names | 2171-EAMM-U-45-V25-42A-63 4825645 |
Standard Package | 1 |