TX29/19/7.6-3E6 | |
|---|---|
DigiKey Part Number | 1779-1543-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/7.6-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.640" (16.25mm) Diameter 0.258" (6.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 7.6 | |
Diameter | 0.640" (16.25mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 2.06 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 35.5 | |
Effective Magnetic Volume (Ve) mm³ | 2600.0 | |
Finish | Epoxy | |
Height | 0.258" (6.55mm) | |
Length | - | |
Width | - |
| Packaging | Quantity | Unit Price | Ext Price |
|---|---|---|---|
| Bulk | 432 | $0.64688 | $279.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | $0.64688 | $279.45 |


United States