
7070 19-08-05-0000 | |
|---|---|
DigiKey Part Number | 5885-707019-08-05-0000-ND |
Manufacturer | |
Manufacturer Product Number | 7070 19-08-05-0000 |
Description | E Core |
Customer Reference | |
Detailed Description | Uncoated 7070 Ferrite Core E Type 0.750" (19.05mm) Length 0.185" (4.70mm) Width Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferrite International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 5 | |
Material | 7070 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.317" (8.05mm) | |
Length | 0.750" (19.05mm) | |
Width | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 24 | $0.21000 | $5.04 |
| 592 | $0.17000 | $100.64 |
| 2,368 | $0.14000 | $331.52 |

