
5000 34-14-09-0000 | |
|---|---|
DigiKey Part Number | 5885-500034-14-09-0000-ND |
Manufacturer | |
Manufacturer Product Number | 5000 34-14-09-0000 |
Description | E-Core |
Customer Reference | |
Detailed Description | Uncoated 5000 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.557" (14.15mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferrite International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 34 x 14 x 9 | |
Material | 5000 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.557" (14.15mm) | |
Length | 1.350" (34.30mm) | |
Width | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 72 | $0.97000 | $69.84 |
| 432 | $0.58000 | $250.56 |
| 864 | $0.39000 | $336.96 |

