3478.000.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3478.000.00

Digi-Key Part Number
629-1062-ND
Manufacturer
Manufacturer Product Number
3478.000.00
Description
RFID READER R/W 860-928MHZ MOD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Reader Module 860MHz ~ 928MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FEIG Electronic
Series
-
Package
Box
Product Status
Active
Type
Read/Write
Frequency
860MHz ~ 928MHz
Interface
RS 232, TTL, USB
Standards
ISO 18000-6
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.90.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$461.19000$461.19
10$453.63000$4,536.30