1524.001.01.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1524.001.01

Digi-Key Part Number
629-1011-ND
Manufacturer
Manufacturer Product Number
1524.001.01
Description
RFID READER R/W 13.56MHZ RS232
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Reader Module 13.56MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FEIG Electronic
Series
Package
Bulk
Product Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
USB
Standards
ISO 15693, ISO 18000-3
Package / Case
Hand-held 231x80x100 mm, USB
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8471.90.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$513.15000$513.15
10$504.73500$5,047.35