



CR17335SET-FT | |
---|---|
DigiKey Part Number | SY609-ND |
Manufacturer | |
Manufacturer Product Number | CR17335SET-FT |
Description | BATTERY LITHIUM 3V CR17335 |
Customer Reference | |
Detailed Description | CR17335 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Weight | 17 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.65000 | $5.65 |
10 | $4.69900 | $46.99 |
50 | $4.13120 | $206.56 |
100 | $3.90850 | $390.85 |
250 | $3.63260 | $908.15 |
500 | $3.43710 | $1,718.55 |
1,000 | $3.25227 | $3,252.27 |
2,500 | $3.18750 | $7,968.75 |