
CR1220 | |
---|---|
DigiKey Part Number | SY033-ND |
Manufacturer | |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | CR1220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 100µA | |
Weight | 0.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.66000 | $6.60 |
50 | $0.58040 | $29.02 |
100 | $0.54900 | $54.90 |
250 | $0.51020 | $127.55 |
500 | $0.48266 | $241.33 |
1,000 | $0.45662 | $456.62 |
4,000 | $0.40873 | $1,634.92 |
8,000 | $0.38672 | $3,093.76 |