ML1220-TJ1 is Obsolete and no longer manufactured.
Similar





ML1220-TJ1 | ||
---|---|---|
Digi-Key Part Number | SY104-ND | |
Manufacturer | ||
Manufacturer Product Number | ML1220-TJ1 | |
Description | BATT LITH 3V 15MAH COIN 12.5MM | |
Detailed Description | Coin, 12.5mm 3 V Lithium Battery Rechargeable (Secondary) 15mAh | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 100µA | |
Shelf Life | - | |
Standard Charge Current | 100µA | |
Standard Charge Time | - | |
Weight | 0.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | ML Series (Coin Non-Reflow type) SDS |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Attribute | Description |
---|---|
Other Names | 167302566 SY104 ML1220TJ1 166163506 |
Standard Package | 1,600 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ML-1220/F1BN | Panasonic - BSG | 13,117 | P663-ND | $2.42000 | Similar |