USD

L032 Type

LR6 C/BL3X2

Digi-Key Part Number
SY628-L032-ND
Manufacturer
FDK America, Inc., a member of Fujitsu Group
Manufacturer Product Number
LR6 C/BL3X2
Supplier
Description
BATTERY PACK ALKALINE 9V AA
Detailed Description
AA Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FDK America, Inc., a member of Fujitsu Group
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
AA
Capacity
2.7Ah
Structure
Front to Back, 2 Rows x 3 Cells
Termination Style
Solder Tab
Size / Dimension
1.14" L x 0.57" W x 5.96" H (29.0mm x 14.5mm x 151.5mm)
Weight
138 g
Note
-
Number of Cells
6
Voltage - Rated
9 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8506.10.0000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesSY628-L032
Standard Package1
Assembly Component
Part No.Description
LR6 C (2S)BATTERY ALKALINE 1.5V AA 2=2