
CR2025 | |
---|---|
DigiKey Part Number | SY188-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 300µA | |
Weight | 2.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.42400 | $4.24 |
50 | $0.37260 | $18.63 |
100 | $0.35240 | $35.24 |
250 | $0.32748 | $81.87 |
500 | $0.30982 | $154.91 |
1,000 | $0.29309 | $293.09 |
4,000 | $0.26233 | $1,049.32 |
8,000 | $0.24820 | $1,985.60 |