CR2016 | |
---|---|
DigiKey Part Number | SY138-ND |
Manufacturer | |
Manufacturer Product Number | CR2016 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.06" H (20.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 300µA | |
Weight | 1.7 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.41200 | $4.12 |
50 | $0.36140 | $18.07 |
100 | $0.34170 | $34.17 |
250 | $0.31724 | $79.31 |
500 | $0.29992 | $149.96 |
1,000 | $0.28357 | $283.57 |
4,000 | $0.25355 | $1,014.20 |
8,000 | $0.23978 | $1,918.24 |