cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPW24

Digi-Key Part Number
4434-FPW24-ND
Manufacturer
Favorelectronics
Manufacturer Product Number
FPW24
Description
POTENTIOMETER WIREWOUND 5~2K 2W
Detailed Description
Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Kierros 2W Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Favorelectronics
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
-
Tolerance
±20%
Power (Watts)
2W
Built in Switch
-
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
Additional Resources
AttributeDescription
Other Names4434-FPW24