cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F805SH 500K L10X6-JC

Digi-Key Part Number
4434-F805SH500KL10X6-JC-ND
Manufacturer
Favorelectronics
Manufacturer Product Number
F805SH 500K L10X6-JC
Description
POTENTIOMETER S-FIXED 500K 0.1W
Detailed Description
500k Ohm Gang Linear Through Hole Potentiometer 1.0 Kierros 0.1W, 1/10W PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Favorelectronics
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
-
Number of Turns
1
Features
-
Taper
Linear
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
260°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.374" (9.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.425" x 0.346" Face (10.80mm x 8.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
Additional Resources
AttributeDescription
Other Names4434-F805SH500KL10X6-JC