cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16K-HV0Q3CB20K

Digi-Key Part Number
4434-F16K-HV0Q3CB20K-ND
Manufacturer
Favorelectronics
Manufacturer Product Number
F16K-HV0Q3CB20K
Description
POTENTIOMETER ROTARY 20K 0.2W
Detailed Description
20k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Kierros 0.2W, 1/5W PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Favorelectronics
Series
Bulk
Product Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
-
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Environmental & Export Classifications
Description
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
Additional Resources
Description
Other Names4434-F16K-HV0Q3CB20K