cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F11K-NH010F1CB10K

Digi-Key Part Number
4434-F11K-NH010F1CB10K-ND
Manufacturer
Favorelectronics
Manufacturer Product Number
F11K-NH010F1CB10K
Description
POTENTIOMETER ROTARY 10K 0.05W
Detailed Description
10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Favorelectronics
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
-
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.492" (12.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
Additional Resources
AttributeDescription
Other Names4434-F11K-NH010F1CB10K