cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10KV6 B5KB-2 L10H*5( O )

Digi-Key Part Number
4434-F10KV6B5KB-2L10H*5(O)-ND
Manufacturer
Favorelectronics
Manufacturer Product Number
F10KV6 B5KB-2 L10H*5( O )
Description
POTENTIOMETER ROTARY 5K 0.0125W
Detailed Description
5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Kierros 0.01W PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Favorelectronics
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
0.01W
Built in Switch
-
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
220°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.394" (10.00mm)
Actuator Diameter
0.138" (3.50mm)
Bushing Thread
-
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
Additional Resources
AttributeDescription
Other Names4434-F10KV6B5KB-2L10H*5(O)