cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F092-25S00Q1CA50K

Digi-Key Part Number
4434-F092-25S00Q1CA50K-ND
Manufacturer
Favorelectronics
Manufacturer Product Number
F092-25S00Q1CA50K
Description
POTENTIOMETER ROTARY 50K 0.025W
Detailed Description
50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer Rotary, SPST 1.0 Kierros 0.25W, 1/4W PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Favorelectronics
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
Rotary, SPST
Number of Turns
1
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
Additional Resources
AttributeDescription
Other Names4434-F092-25S00Q1CA50K