
FJR06K-S1B10KD0 | ||
---|---|---|
Digi-Key Part Number | 4434-FJR06K-S1B10KD0-ND | |
Manufacturer | ||
Manufacturer Product Number | FJR06K-S1B10KD0 | |
Description | POTENTIOMETER JOYSTICK 3D B10K | |
Detailed Description | 1 Axis 10 kOhms Through Hole Joystick Potentiometer 50° 0.0125W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Favor Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Axis | 1 | |
Resistance | 10 kOhms | |
Power (Watts) | 0.0125W | |
Tolerance | ±20% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 50° | |
Mounting Type | Through Hole | |
Size / Dimension | Square - 0.447" L x 0.447" W x 0.447" H (11.35mm x 11.35mm x 11.35mm) |
Resource Type | Link |
---|---|
Product Drawings | FJR06K Series Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
100 | $5.25000 | $525.00 |
300 | $5.00000 | $1,500.00 |
Attribute | Description |
---|---|
Other Names | 4434-FJR06K-S1B10KD0 |
Standard Package | 1 |