
CON14SS | ||
---|---|---|
Digi-Key Part Number | 4637-CON14SS-ND | |
Manufacturer | FasTest Inc. | |
Manufacturer Product Number | CON14SS | |
Description | Quick Connector for gauges | |
Detailed Description | Manometer Connector for use with | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | FasTest Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Manometer | |
Accessory Type | Connector | |
Specifications | Stainless Steel |
Resource Type | Link |
---|---|
Datasheets | Digital Pressure Gauge Options |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |
Attribute | Description |
---|---|
Other Names | 4637-CON14SS |
Standard Package | 1 |