USD

BT832
BT832
Digi-Key Part Number
1914-1013-2-ND - Tape & Reel (TR)
1914-1013-1-ND - Cut Tape (CT)
1914-1013-6-ND - Digi-Reel®
Manufacturer
Fanstel Corp.
Manufacturer Product Number
BT832
Supplier
Description
RX TXRX MODULE BT TRC ANT SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fanstel Corp.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.0
Modulation
-
Frequency
2.4GHz
Data Rate
8Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I²C, I²S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,793 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1914-1013-2
Standard Package1,000