USD

cms-photo-not-available
BM832A
Digi-Key Part Number
1914-BM832ATR-ND - Tape & Reel (TR)
1914-BM832ACT-ND - Cut Tape (CT)
1914-BM832ADKR-ND - Digi-Reel®
Manufacturer
Fanstel Corp.
Manufacturer Product Number
BM832A
Supplier
Description
RX TXRX MODULE BT PCB TRC SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fanstel Corp.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.0
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
ADC, GPIO, I²C, I²S, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF52832
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
47-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

147 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States