BLG40F

DigiKey Part Number
1914-BLG40FTR-ND - Tape & Reel (TR)
1914-BLG40FCT-ND - Cut Tape (CT)
1914-BLG40FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLG40F
Description
OPENSOURCE GATEWAYS, BRIDGES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bluetooth, LoRa, LTE, Zigbee® Gateway
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth, LoRa, LTE, Zigbee®
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$88.33000$88.33
10$83.76700$837.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$81.48760$2,037.19
125$75.78896$9,473.62
Manufacturers Standard Package