
39145UL | |
|---|---|
DigiKey Part Number | 4605-39145ULTB-ND |
Manufacturer | |
Manufacturer Product Number | 39145UL |
Description | ENCLOSURE PLAS 15.75"L X 19.69"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Thermoplastic Gray Cover Included 15.750" L x 19.688" W (400.05mm x 500.06mm) X 6.891" (175.02mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.750" L x 19.688" W (400.05mm x 500.06mm) | |
Height | 6.891" (175.02mm) | |
Area (L x W) | 310in² (2001cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.93000 | $177.93 |

