1/4-02-020

DigiKey Part Number
2350-1/4-02-020-ND
Manufacturer
Manufacturer Product Number
1/4-02-020
Description
GROUND STRAP BRAIDED FLAT 0.25"
Customer Reference
Detailed Description
Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 1.7' (0.51m) 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Falconer Electronics, Inc.
Series
-
Package
Retail Package
Product Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.250" (6.35mm, 1/4") - Width
Thickness
0.030" (0.76mm)
Wire Gauge - Ends
14 AWG
Length
1.7' (0.51m)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$5.19000$25.95
25$5.08000$127.00
50$4.98000$249.00
100$4.88000$488.00
250$4.78000$1,195.00
Additional Resources
AttributeDescription
Other Names2350-1/4-02-020
Standard Package1