1/4-02-008

DigiKey Part Number
2350-1/4-02-008-ND
Manufacturer
Manufacturer Product Number
1/4-02-008
Description
GROUND STRAP BRAIDED FLAT 0.25"
Customer Reference
Detailed Description
Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 0.7' (0.20m) 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Falconer Electronics, Inc.
Series
-
Package
Retail Package
Product Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.250" (6.35mm, 1/4") - Width
Thickness
0.030" (0.76mm)
Wire Gauge - Ends
14 AWG
Length
0.7' (0.20m)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$3.74000$18.70
25$3.66000$91.50
50$3.59000$179.50
100$3.52000$352.00
250$3.45000$862.50
Additional Resources
AttributeDescription
Other Names2350-1/4-02-008
Standard Package1