1/4-01-024

DigiKey Part Number
2350-1/4-01-024-ND
Manufacturer
Manufacturer Product Number
1/4-01-024
Description
GROUND STRAP BRAIDED FLAT 0.25"
Customer Reference
Detailed Description
Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 2.0' (0.61m) 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Falconer Electronics, Inc.
Series
-
Package
Retail Package
Product Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.250" (6.35mm, 1/4") - Width
Thickness
0.030" (0.76mm)
Wire Gauge - Ends
14 AWG
Length
2.0' (0.61m)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$5.05000$25.25
25$4.95000$123.75
50$4.85000$242.50
100$4.75000$475.00
250$4.66000$1,165.00
Additional Resources
AttributeDescription
Other Names2350-1/4-01-024
Standard Package1