1/4-01-016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/4-01-016

DigiKey Part Number
2350-1/4-01-016-ND
Manufacturer
Manufacturer Product Number
1/4-01-016
Description
GROUND STRAP BRAIDED FLAT 0.25"
Detailed Description
Flat Ground Braid 0.250" (6.35mm, 1/4") - Width X 1.3' (0.41m) 14 AWG
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Falconer Electronics, Inc.
Series
-
Package
Retail Package
Product Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.250" (6.35mm, 1/4") - Width
Thickness
0.030" (0.76mm)
Wire Gauge - Ends
14 AWG
Length
1.3' (0.41m)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
5$4.09000$20.45
25$4.01000$100.25
50$3.93000$196.50
100$3.85000$385.00
250$3.77000$942.50
Additional Resources
AttributeDescription
Other Names2350-1/4-01-016
Standard Package1